594D337X96R3C2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.11.63720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.28341
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.93503
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34802
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34802
Datasheet
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D337X96R3C2T

DigiKey Part Number
594D337X96R3C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D337X96R3C2T
Description
CAP TANT 330UF 10% 6.3V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D337X96R3C2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D337X96W3C2TVishay Sprague0594D337X96W3C2T-NDkr.11.63720Direct
591D337X96R3C2T20HVishay Sprague0591D337X96R3C2T20H-NDkr.17.28341Similar
592D337X96R3C2T16HVishay Sprague0592D337X96R3C2T16H-NDkr.10.20429Similar
592D337X96R3C2T20HVishay Sprague0592D337X96R3C2T20H-NDkr.9.93503Similar
595D337X96R3C2TVishay Sprague0595D337X96R3C2T-NDkr.10.34802Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.63720kr.5,818.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.63720
Unit Price with VAT:kr.14.54650