594D157X0010D2T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.12.61330
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.67368
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.61330
Datasheet

Upgrade


Vishay Sprague
In Stock: 109
Unit Price: kr.29.80000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.29.56926
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.39.66544
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.19972
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.26.01456
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.46148
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.29234
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.08688
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.30.60748
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.46148
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.67368
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D157X0010D2T

DigiKey Part Number
718-594D157X0010D2TTR-ND - Tape & Reel (TR)
718-594D157X0010D2TCT-ND - Cut Tape (CT)
718-594D157X0010D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D157X0010D2T
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D157X0010D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D157X0010D2T20HVishay Sprague0591D157X0010D2T20H-NDkr.12.61330Direct
TR3D157M010C0075Vishay Sprague0TR3D157M010C0075-NDkr.7.67368Direct
591D157X9010D2T20HVishay Sprague0591D157X9010D2T20H-NDkr.12.61330Upgrade
594D157X9010D2TVishay Sprague109718-594D157X9010D2TCT-NDkr.29.80000Upgrade
T95D157K010CSALVishay Sprague0T95D157K010CSAL-NDkr.29.56926Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.21.40400kr.214.04
50kr.18.06260kr.903.13
100kr.17.02860kr.1,702.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.27838kr.7,639.19
1.000kr.14.73619kr.14,736.19
1.500kr.14.46458kr.21,696.87
2.500kr.14.16336kr.35,408.40
3.500kr.13.98727kr.48,955.44
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000