
594D156X0035D2T | |
|---|---|
DigiKey Part Number | 718-2277-2-ND - Tape & Reel (TR) 718-2277-1-ND - Cut Tape (CT) 718-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D156X0035D2T |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D156X0035D2T Models |
Category | ESR (Equivalent Series Resistance) 270mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D156X0035D2TE3 | Vishay Sprague | 389 | 718-593D156X0035D2TE3CT-ND | kr.7.48000 | Similar |
| T495D156M035ATE300 | KEMET | 5.817 | 399-8505-1-ND | kr.16.36000 | Similar |
| TAJD156M035RNJ | KYOCERA AVX | 209 | 478-3920-1-ND | kr.8.69000 | Similar |
| TPSD156M035R0100 | KYOCERA AVX | 1.893 | 478-9156-1-ND | kr.15.66000 | Similar |
| TPSD156M035R0300 | KYOCERA AVX | 1.436 | 478-4101-1-ND | kr.12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 10 | kr.25.96900 | kr.259.69 |
| 50 | kr.22.09620 | kr.1,104.81 |
| 100 | kr.20.89980 | kr.2,089.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.87304 | kr.9,436.52 |
| 1.000 | kr.18.24538 | kr.18,245.38 |
| 1.500 | kr.17.93075 | kr.26,896.12 |
| 2.500 | kr.17.58201 | kr.43,955.03 |
| 3.500 | kr.17.37817 | kr.60,823.60 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |

