15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD156M035RNJ

DigiKey Part Number
478-3920-2-ND - Tape & Reel (TR)
478-3920-1-ND - Cut Tape (CT)
478-3920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD156M035RNJ
Description
CAP TANT 15UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD156M035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD156K035RNJKYOCERA AVX1.784478-1727-1-NDkr.10.97000Upgrade
TPSD156M035R0100KYOCERA AVX1.893478-9156-1-NDkr.15.66000Similar
TPSD156M035R0300KYOCERA AVX1.436478-4101-1-NDkr.12.74000Similar
T491D156M035ATKEMET77399-9742-1-NDkr.8.37000Direct
593D156X0035D2TE3Vishay Sprague389718-593D156X0035D2TE3CT-NDkr.7.48000Similar
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.70000kr.57.00
50kr.4.50900kr.225.45
100kr.4.14190kr.414.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.45182kr.2,225.91
1.000kr.4.22428kr.4,224.28
1.500kr.4.11031kr.6,165.47
2.500kr.3.98398kr.9,959.95
3.500kr.3.91013kr.13,685.45
5.000kr.3.83906kr.19,195.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250