Direct
Upgrade
Upgrade
Similar

594D105X0050B2T | |
|---|---|
DigiKey Part Number | 594D105X0050B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D105X0050B2T |
Description | CAP TANT 1UF 20% 50V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 594D105X0050B2T Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D105X0050B4T | Vishay Sprague | 0 | 594D105X0050B4T-ND | kr.24.40900 | Direct |
| 594D105X9050B2T | Vishay Sprague | 0 | 594D105X9050B2T-ND | kr.7.57656 | Upgrade |
| 594D105X9050B4T | Vishay Sprague | 0 | 594D105X9050B4T-ND | kr.24.40900 | Upgrade |
| 595D105X0050B2T | Vishay Sprague | 0 | 595D105X0050B2T-ND | kr.6.58067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.57656 | kr.15,153.12 |
| Unit Price without VAT: | kr.7.57656 |
|---|---|
| Unit Price with VAT: | kr.9.47070 |



