594D105X9050B2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.24.40900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.58067
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D105X9050B2T

DigiKey Part Number
594D105X9050B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D105X9050B2T
Description
CAP TANT 1UF 10% 50V 1611
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
594D105X9050B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D105X9050B4TVishay Sprague0594D105X9050B4T-NDkr.24.40900Direct
595D105X9050B2TVishay Sprague0595D105X9050B2T-NDkr.6.58067Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.57656kr.15,153.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.57656
Unit Price with VAT:kr.9.47070