
TR3C686K010C0225 | |
|---|---|
DigiKey Part Number | 718-1485-2-ND - Tape & Reel (TR) 718-1485-1-ND - Cut Tape (CT) 718-1485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C686K010C0225 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C686K010C0225 Models |
Category | ESR (Equivalent Series Resistance) 225mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9010C2TE3 | Vishay Sprague | 614 | 718-1819-1-ND | kr.4.82000 | Similar |
| T495C686K010ATE225 | KEMET | 1.308 | 399-10290-1-ND | kr.13.69000 | Direct |
| TAJC686K010RNJ | KYOCERA AVX | 2.505 | 478-1721-1-ND | kr.4.37000 | Similar |
| TPSC686K010R0080 | KYOCERA AVX | 6.465 | 478-9132-1-ND | kr.8.62000 | Similar |
| TPSC686K010R0100 | KYOCERA AVX | 540 | 478-9133-1-ND | kr.9.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.89000 | kr.58.90 |
| 50 | kr.4.66620 | kr.233.31 |
| 100 | kr.4.29030 | kr.429.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.65412 | kr.1,827.06 |
| 1.000 | kr.3.45720 | kr.3,457.20 |
| 1.500 | kr.3.35863 | kr.5,037.94 |
| 2.500 | kr.3.24935 | kr.8,123.38 |
| 3.500 | kr.3.18549 | kr.11,149.22 |
| 5.000 | kr.3.12405 | kr.15,620.25 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

