
| 593D476X9020D2TE3 | |
|---|---|
| DigiKey Part Number | 718-593D476X9020D2TE3TR-ND - Tape & Reel (TR) 718-593D476X9020D2TE3CT-ND - Cut Tape (CT) 718-593D476X9020D2TE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 593D476X9020D2TE3 | 
| Description | CAP TANT 47UF 10% 20V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 593D476X9020D2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 200mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 | 
| 10 | kr.4.35800 | kr.43.58 | 
| 50 | kr.3.40600 | kr.170.30 | 
| 100 | kr.3.11230 | kr.311.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.66816 | kr.1,334.08 | 
| 1.000 | kr.2.51149 | kr.2,511.49 | 
| 1.500 | kr.2.43307 | kr.3,649.60 | 
| 2.500 | kr.2.34616 | kr.5,865.40 | 
| 3.500 | kr.2.29535 | kr.8,033.73 | 
| 5.000 | kr.2.24648 | kr.11,232.40 | 
| 6.000 | kr.2.22332 | kr.13,339.92 | 
| 12.000 | kr.2.14533 | kr.25,743.96 | 
| 12.500 | kr.2.14119 | kr.26,764.88 | 
| Unit Price without VAT: | kr.6.78000 | 
|---|---|
| Unit Price with VAT: | kr.8.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark