
TAJC476M010RNJ | |
|---|---|
DigiKey Part Number | 478-3911-2-ND - Tape & Reel (TR) 478-3911-1-ND - Cut Tape (CT) 478-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476M010RNJ |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65000 | kr.26.50 |
| 50 | kr.2.01360 | kr.100.68 |
| 100 | kr.1.81830 | kr.181.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.48788 | kr.743.94 |
| 1.000 | kr.1.38580 | kr.1,385.80 |
| 1.500 | kr.1.33474 | kr.2,002.11 |
| 2.500 | kr.1.27817 | kr.3,195.43 |
| 3.500 | kr.1.24509 | kr.4,357.82 |
| 5.000 | kr.1.21329 | kr.6,066.45 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

