33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X9016D2TE3

DigiKey Part Number
718-1972-2-ND - Tape & Reel (TR)
718-1972-1-ND - Cut Tape (CT)
718-1972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X9016D2TE3
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X9016D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
225mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D336K016C0150Vishay Sprague1718-1350-1-NDkr.10.27000Similar
T495D336K016ATE150KEMET971399-4702-1-NDkr.13.50000Direct
T495D336K016ATE225KEMET350399-8515-1-NDkr.11.98000Direct
TPSD336K016R0200KYOCERA AVX5.706478-9186-1-NDkr.7.35000Direct
T495D336K025ATE225KEMET259399-18095-1-NDkr.10.90000Upgrade
In-Stock: 1.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.62200kr.46.22
50kr.3.61640kr.180.82
100kr.3.30760kr.330.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.78490kr.1,392.45
1.000kr.2.62324kr.2,623.24
1.500kr.2.54234kr.3,813.51
2.500kr.2.45264kr.6,131.60
3.500kr.2.40021kr.8,400.74
5.000kr.2.34978kr.11,748.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000