33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K016R0200

DigiKey Part Number
478-9186-2-ND - Tape & Reel (TR)
478-9186-1-ND - Cut Tape (CT)
478-9186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336K016R0200
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K016R0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.75500kr.47.55
50kr.3.72660kr.186.33
100kr.3.40970kr.340.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.87380kr.1,436.90
1.000kr.2.70800kr.2,708.00
1.500kr.2.62501kr.3,937.51
2.500kr.2.53301kr.6,332.52
3.500kr.2.47921kr.8,677.24
5.000kr.2.42747kr.12,137.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750