Direct
Direct
Direct
Direct
Direct

593D226X9035E2WE3 | |
|---|---|
DigiKey Part Number | 718-593D226X9035E2WE3TR-ND - Tape & Reel (TR) 718-593D226X9035E2WE3CT-ND - Cut Tape (CT) 718-593D226X9035E2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9035E2WE3 |
Description | 593D226X9035E2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.5.69000 | kr.56.90 |
| 50 | kr.4.50820 | kr.225.41 |
| 100 | kr.4.14340 | kr.414.34 |
| 500 | kr.3.52640 | kr.1,763.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.30487 | kr.4,957.31 |
| 3.000 | kr.3.16190 | kr.9,485.70 |
| 4.500 | kr.3.09029 | kr.13,906.31 |
| 7.500 | kr.3.01088 | kr.22,581.60 |
| 10.500 | kr.2.96448 | kr.31,127.04 |
| 15.000 | kr.2.91982 | kr.43,797.30 |
| 18.000 | kr.2.89863 | kr.52,175.34 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |




