


TPSB225K025R1200 | |
|---|---|
DigiKey Part Number | 478-13156-2-ND - Tape & Reel (TR) 478-13156-1-ND - Cut Tape (CT) 478-13156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225K025R1200 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D225X9025B2TE3 | Vishay Sprague | 3.177 | 718-593D225X9025B2TE3CT-ND | kr.5.32000 | Direct |
| T491B225K025AT | KEMET | 421 | 399-3715-1-ND | kr.4.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.98100 | kr.39.81 |
| 50 | kr.3.08700 | kr.154.35 |
| 100 | kr.2.81270 | kr.281.27 |
| 500 | kr.2.34876 | kr.1,174.38 |
| 1.000 | kr.2.20523 | kr.2,205.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.55663 | kr.5,113.26 |
| 4.000 | kr.2.44439 | kr.9,777.56 |
| 6.000 | kr.2.38816 | kr.14,328.96 |
| 10.000 | kr.2.32586 | kr.23,258.60 |
| 14.000 | kr.2.28940 | kr.32,051.60 |
| 20.000 | kr.2.25434 | kr.45,086.80 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

