Direct
Similar

TPSA225K025R2500 | |
|---|---|
DigiKey Part Number | 478-TPSA225K025R2500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA225K025R2500 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D225X9025A2TE3 | Vishay Sprague | 0 | 593D225X9025A2TE3-ND | kr.1.53374 | Direct |
| TR3A225K025C4000 | Vishay Sprague | 753 | 718-1303-1-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39478 | kr.4,789.56 |
| Unit Price without VAT: | kr.2.39478 |
|---|---|
| Unit Price with VAT: | kr.2.99348 |



