593D156X9020C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.39002
Datasheet

Similar


Vishay Sprague
In Stock: 3.776
Unit Price: kr.5.79000
Datasheet

Direct


KEMET
In Stock: 2.092
Unit Price: kr.12.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.46187
Datasheet

Direct


KYOCERA AVX
In Stock: 1.913
Unit Price: kr.5.08000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.63900
Datasheet

Similar


KEMET
In Stock: 677
Unit Price: kr.5.27000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.062
Unit Price: kr.4.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.61860
Datasheet
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D156X9020C2TE3

DigiKey Part Number
593D156X9020C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D156X9020C2TE3
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D156X9020C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.76208kr.1,381.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.76208
Unit Price with VAT:kr.3.45260