Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct



593D156X0035E2TE3 | |
|---|---|
DigiKey Part Number | 593D156X0035E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D156X0035E2TE3 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X0035E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D156X0035D2TE3 | Vishay Sprague | 389 | 718-593D156X0035D2TE3CT-ND | kr.7.48000 | Direct |
| TR3D156M035C0300 | Vishay Sprague | 0 | TR3D156M035C0300-ND | kr.4.37118 | Direct |
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | kr.7.48000 | Upgrade |
| 593D156X9035E2TE3 | Vishay Sprague | 0 | 593D156X9035E2TE3-ND | kr.6.92393 | Upgrade |
| 597D156X0050E8T | Vishay Sprague | 0 | 597D156X0050E8T-ND | kr.50.34924 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.92393 | kr.2,769.57 |
| Unit Price without VAT: | kr.6.92393 |
|---|---|
| Unit Price with VAT: | kr.8.65491 |











