


593D107X9010C2TE3 | |
|---|---|
DigiKey Part Number | 718-1971-2-ND - Tape & Reel (TR) 718-1971-1-ND - Cut Tape (CT) 718-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9010C2TE3 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X9010C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C107K010AT | KEMET | 10.816 | 399-8458-1-ND | kr.14.84000 | Direct |
| T491C107K010AT | KEMET | 3.412 | 399-8338-1-ND | kr.13.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.64600 | kr.36.46 |
| 50 | kr.2.81880 | kr.140.94 |
| 100 | kr.2.56450 | kr.256.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.13430 | kr.1,067.15 |
| 1.000 | kr.2.00135 | kr.2,001.35 |
| 1.500 | kr.1.93476 | kr.2,902.14 |
| 2.500 | kr.1.86097 | kr.4,652.43 |
| 3.500 | kr.1.81782 | kr.6,362.37 |
| 5.000 | kr.1.77634 | kr.8,881.70 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

