100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D107X0016D2TE3

DigiKey Part Number
718-1928-2-ND - Tape & Reel (TR)
718-1928-1-ND - Cut Tape (CT)
718-1928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X0016D2TE3
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D107X0016D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
125mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D107X9016D2TE3Vishay Sprague4.217718-1102-1-NDkr.7.86000Upgrade
594D107X0016D2TVishay Sprague312718-1974-1-NDkr.30.88000Similar
595D107X0016D2TVishay Sprague1.306718-1005-1-NDkr.30.24000Similar
T495D107M016ATE100KEMET137399-5262-1-NDkr.14.84000Direct
TPSD107M016R0060KYOCERA AVX9.794478-4098-1-NDkr.20.54000Direct
In-Stock: 2.663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.09100kr.50.91
50kr.4.00680kr.200.34
100kr.3.67210kr.367.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.10648kr.1,553.24
1.000kr.2.93143kr.2,931.43
1.500kr.2.84379kr.4,265.68
2.500kr.2.74666kr.6,866.65
3.500kr.2.68990kr.9,414.65
5.000kr.2.63528kr.13,176.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500