
595D107X0016D2T | |
|---|---|
DigiKey Part Number | 718-1005-2-ND - Tape & Reel (TR) 718-1005-1-ND - Cut Tape (CT) 718-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X0016D2T |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X0016D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X107M016AT | KEMET | 1.603 | 399-3812-1-ND | kr.13.19000 | Similar |
| T494X107M016AT | KEMET | 412 | 399-T494X107M016ATCT-ND | kr.31.32000 | Similar |
| T495X107M016ATE080 | KEMET | 1.335 | 399-T495X107M016ATE080CT-ND | kr.19.97000 | Similar |
| T495X107M016ATE125 | KEMET | 1.000 | 399-9460-1-ND | kr.18.32000 | Similar |
| TPSD107M016R0060 | KYOCERA AVX | 9.794 | 478-4098-1-ND | kr.20.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| 10 | kr.21.75300 | kr.217.53 |
| 50 | kr.18.36820 | kr.918.41 |
| 100 | kr.17.32150 | kr.1,732.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.54936 | kr.7,774.68 |
| 1.000 | kr.15.00057 | kr.15,000.57 |
| 1.500 | kr.14.72554 | kr.22,088.31 |
| 2.500 | kr.14.42071 | kr.36,051.78 |
| 3.500 | kr.14.24237 | kr.49,848.29 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |

