Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



593D107X0010E2TE3 | |
|---|---|
DigiKey Part Number | 593D107X0010E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D107X0010E2TE3 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0010E2TE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X0010D2TE3 | Vishay Sprague | 2.994 | 718-1054-1-ND | kr.6.28000 | Similar |
| 592D107X0010D2T13H | Vishay Sprague | 0 | 592D107X0010D2T13H-ND | kr.10.11465 | Similar |
| 592D107X0010D2T15H | Vishay Sprague | 0 | 592D107X0010D2T15H-ND | kr.9.84520 | Similar |
| 593D107X0010D2TE3 | Vishay Sprague | 48.967 | 718-1100-1-ND | kr.6.40000 | Similar |
| 595D107X0010D2T | Vishay Sprague | 1.500 | 595D107X0010D2T-ND | kr.15.27838 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.13170 | kr.2,852.68 |
| Unit Price without VAT: | kr.7.13170 |
|---|---|
| Unit Price with VAT: | kr.8.91463 |









