100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M010AT

DigiKey Part Number
399-3772-2-ND - Tape & Reel (TR)
399-3772-1-ND - Cut Tape (CT)
399-3772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107M010AT
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.11600kr.51.16
50kr.4.02600kr.201.30
100kr.3.68920kr.368.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.12016kr.1,560.08
1.000kr.2.94423kr.2,944.23
1.500kr.2.85604kr.4,284.06
2.500kr.2.75836kr.6,895.90
3.500kr.2.70126kr.9,454.41
5.000kr.2.64632kr.13,231.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500