Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



593D106X0010A2TE3 | |
|---|---|
DigiKey Part Number | 593D106X0010A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D106X0010A2TE3 |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X0010A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A106M010C2000 | Vishay Sprague | 0 | TR3A106M010C2000-ND | kr.2.03400 | Direct |
| 593D106X9010A2TE3 | Vishay Sprague | 8.985 | 718-1969-1-ND | kr.3.11000 | Upgrade |
| TR3A106K010C2000 | Vishay Sprague | 2.623 | 718-1300-1-ND | kr.5.90000 | Upgrade |
| 293D106X0010A2TE3 | Vishay Sprague | 16.021 | 718-1118-1-ND | kr.2.16000 | Similar |
| T495A106M010ATE1K8 | KEMET | 0 | T495A106M010ATE1K8-ND | kr.3.50903 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87042 | kr.1,740.84 |
| Unit Price without VAT: | kr.0.87042 |
|---|---|
| Unit Price with VAT: | kr.1.08803 |











