
TPSA106M010R1800 | |
|---|---|
DigiKey Part Number | 478-4086-2-ND - Tape & Reel (TR) 478-4086-1-ND - Cut Tape (CT) 478-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106M010R1800 |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.15500 | kr.91.55 |
| 50 | kr.7.41520 | kr.370.76 |
| 100 | kr.6.87890 | kr.687.89 |
| 500 | kr.5.97164 | kr.2,985.82 |
| 1.000 | kr.5.69091 | kr.5,690.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.45969 | kr.10,919.38 |
| 4.000 | kr.5.26932 | kr.21,077.28 |
| 6.000 | kr.5.17393 | kr.31,043.58 |
| 10.000 | kr.5.06817 | kr.50,681.70 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

