Direct
Similar
Similar
Similar
Similar
Similar

| 592D477X96R3R2T20H | |
|---|---|
| DigiKey Part Number | 592D477X96R3R2T20H-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 592D477X96R3R2T20H | 
| Description | CAP TANT 470UF 10% 6.3V 2824 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 592D477X96R3R2T20H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2824 (7260 Metric) | |
| Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | R | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.14.42419 | kr.14,424.19 | 
| Unit Price without VAT: | kr.14.42419 | 
|---|---|
| Unit Price with VAT: | kr.18.03024 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark