Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D107X0015S2B | |
|---|---|
DigiKey Part Number | 550D107X0015S2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D107X0015S2B |
Description | CAP TANT 100UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D107X0015S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D107X0015S2B | Vishay Sprague | 0 | 150D107X0015S2B-ND | kr.90.79400 | Parametric Equivalent |
| 150D107X0015S2BE3 | Vishay Sprague | 0 | 150D107X0015S2BE3-ND | kr.99.02080 | Parametric Equivalent |
| 150D107X0015S2T | Vishay Sprague | 0 | 150D107X0015S2T-ND | kr.89.53222 | Parametric Equivalent |
| 150D107X0015S2TE3 | Vishay Sprague | 0 | 150D107X0015S2TE3-ND | kr.98.41708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.111.69560 | kr.2,792.39 |
| Unit Price without VAT: | kr.111.69560 |
|---|---|
| Unit Price with VAT: | kr.139.61950 |


