150D107X0015S2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.90.79400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.89.53222
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.98.41708
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.111.69560
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D107X0015S2BE3

DigiKey Part Number
150D107X0015S2BE3-ND
Manufacturer
Manufacturer Product Number
150D107X0015S2BE3
Description
CAP TANT 100UF 20% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D107X0015S2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D107X0015S2BVishay Sprague0150D107X0015S2B-NDkr.90.79400Parametric Equivalent
150D107X0015S2TVishay Sprague0150D107X0015S2T-NDkr.89.53222Parametric Equivalent
150D107X0015S2TE3Vishay Sprague0150D107X0015S2TE3-NDkr.98.41708Parametric Equivalent
550D107X0015S2BVishay Sprague0550D107X0015S2B-NDkr.111.69560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.99.02080kr.2,475.52
Manufacturers Standard Package
Unit Price without VAT:kr.99.02080
Unit Price with VAT:kr.123.77600