Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D226X0025DB6 | |
|---|---|
DigiKey Part Number | 299D226X0025DB6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 299D226X0025DB6 |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D226X0025DB6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.270" W (7.10mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.440" (11.17mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D226X06R3CB6 | Vishay Sprague | 0 | 299D226X06R3CB6-ND | kr.10.15414 | Similar |
| 299D226X06R3CB6E3 | Vishay Sprague | 0 | 299D226X06R3CB6E3-ND | kr.10.15414 | Similar |
| 299D226X0025DB1 | Vishay Sprague | 0 | 299D226X0025DB1-ND | kr.33.39152 | Parametric Equivalent |
| 299D226X0025DB1E3 | Vishay Sprague | 0 | 299D226X0025DB1E3-ND | kr.33.39152 | Parametric Equivalent |
| 299D226X0025DB6E3 | Vishay Sprague | 0 | 299D226X0025DB6E3-ND | kr.33.39151 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.39151 | kr.33,391.51 |
| Unit Price without VAT: | kr.33.39151 |
|---|---|
| Unit Price with VAT: | kr.41.73939 |


