299D226X0025DB1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.39152
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.39151
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.39151
Datasheet
22 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D226X0025DB1E3

DigiKey Part Number
299D226X0025DB1E3-ND
Manufacturer
Manufacturer Product Number
299D226X0025DB1E3
Description
CAP TANT 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D226X0025DB1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.270" W (7.10mm x 6.85mm)
Capacitance
Height - Seated (Max)
0.440" (11.17mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D226X0025DB1Vishay Sprague0299D226X0025DB1-NDkr.33.39152Parametric Equivalent
299D226X0025DB6Vishay Sprague0299D226X0025DB6-NDkr.33.39151Parametric Equivalent
299D226X0025DB6E3Vishay Sprague0299D226X0025DB6E3-NDkr.33.39151Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.33.39152kr.16,695.76
Manufacturers Standard Package
Unit Price without VAT:kr.33.39152
Unit Price with VAT:kr.41.73940