298D106X06R3M2T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 850
Unit Price: kr.72.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 37
Unit Price: kr.8.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.78628
Datasheet

Similar


KYOCERA AVX
In Stock: 1.130
Unit Price: kr.18.13000
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D106X06R3M2T

DigiKey Part Number
718-1160-2-ND - Tape & Reel (TR)
718-1160-1-ND - Cut Tape (CT)
718-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D106X06R3M2T
Description
CAP TANT 10UF 20% 6.3V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D106X06R3M2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.035" (0.89mm)
Tolerance
±20%
Manufacturer Size Code
M
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM8M106K6R3UBAVishay Sprague850718-1721-1-NDkr.72.15000Upgrade
TACL106M006RTAKYOCERA AVX37478-12946-1-NDkr.8.94000Similar
TACL106M006XTAKYOCERA AVX0478-2553-1-NDkr.10.21000Similar
TACL106M006XTXKYOCERA AVX0TACL106M006XTX-NDkr.7.78628Similar
TPCL106M006R4000KYOCERA AVX1.130478-9012-1-NDkr.18.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.08000kr.60.80
50kr.4.82720kr.241.36
100kr.4.44050kr.444.05
500kr.3.78752kr.1,893.76
1.000kr.3.58552kr.3,585.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.28231kr.13,129.24
8.000kr.3.16955kr.25,356.40
12.000kr.3.11305kr.37,356.60
20.000kr.3.05041kr.61,008.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500