TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL106M006XTA

DigiKey Part Number
478-2553-2-ND - Tape & Reel (TR)
478-2553-1-ND - Cut Tape (CT)
478-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL106M006XTA
Description
CAP TANT 10UF 20% 6.3V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL106M006XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.62000kr.10.62
10kr.7.06600kr.70.66
50kr.5.66020kr.283.01
100kr.5.22620kr.522.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.58202kr.2,291.01
1.000kr.4.35034kr.4,350.34
1.500kr.4.23433kr.6,351.49
2.500kr.4.10570kr.10,264.25
3.500kr.4.03050kr.14,106.75
5.000kr.3.95816kr.19,790.80
6.000kr.3.92388kr.23,543.28
12.000kr.3.80843kr.45,701.16
12.500kr.3.80229kr.47,528.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.62000
Unit Price with VAT:kr.13.27500