1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D105X0010K2T

DigiKey Part Number
718-1719-2-ND - Tape & Reel (TR)
718-1719-1-ND - Cut Tape (CT)
718-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D105X0010K2T
Description
CAP TANT 1UF 20% 10V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D105X0010K2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Capacitance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
±20%
Manufacturer Size Code
K
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
298D105X0016K2TVishay Sprague4.907718-1618-1-NDkr.12.68000Upgrade
TACK105M010QTAKYOCERA AVX5.651478-2548-1-NDkr.16.74000Similar
In-Stock: 3.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.7.47500kr.74.75
50kr.5.99900kr.299.95
100kr.5.54310kr.554.31
500kr.4.77224kr.2,386.12
1.000kr.4.53361kr.4,533.61
2.500kr.4.28171kr.10,704.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.12977kr.20,648.85
10.000kr.4.00467kr.40,046.70
15.000kr.3.94195kr.59,129.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500