
T495X686K020ATE120 | |
|---|---|
DigiKey Part Number | 399-18105-2-ND - Tape & Reel (TR) 399-18105-1-ND - Cut Tape (CT) 399-18105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K020ATE120 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K020ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 10 | kr.13.53000 | kr.135.30 |
| 50 | kr.11.18600 | kr.559.30 |
| 100 | kr.10.46210 | kr.1,046.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.23788 | kr.4,618.94 |
| 1.000 | kr.8.85888 | kr.8,858.88 |
| 1.500 | kr.8.66897 | kr.13,003.45 |
| 2.500 | kr.8.45847 | kr.21,146.17 |
| 3.500 | kr.8.33538 | kr.29,173.83 |
| 5.000 | kr.8.21692 | kr.41,084.60 |
| 6.000 | kr.8.16083 | kr.48,964.98 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |

