293D686X9004B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.97105
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.33972
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.26724
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.06438
Datasheet
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X9004B2TE3

DigiKey Part Number
293D686X9004B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D686X9004B2TE3
Description
CAP TANT 68UF 10% 4V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D686X9004B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D686X9004B2TE3Vishay Sprague0593D686X9004B2TE3-NDkr.1.97105Similar
TR3B686K004C0500Vishay Sprague0718-1457-2-NDkr.2.33972Similar
T491B686K004ATKEMET0T491B686K004AT-NDkr.1.26724Direct
TAJB686K004RNJKYOCERA AVX0478-2344-1-NDkr.5.90000Direct
TAJT686K004RNJKYOCERA AVX0TAJT686K004RNJ-NDkr.3.06438Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57067kr.3,141.34
Manufacturers Standard Package
Unit Price without VAT:kr.1.57067
Unit Price with VAT:kr.1.96334