TAJT686K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.61781
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.03017
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.40993
Datasheet
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT686K004RNJ

DigiKey Part Number
TAJT686K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT686K004RNJ
Description
CAP TANT 68UF 10% 4V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT686K004RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB686K004RNJKYOCERA AVX0478-2344-1-NDkr.5.90000Similar
293D686X9004B2TE3Vishay Sprague0293D686X9004B2TE3-NDkr.1.61781Similar
593D686X9004B2TE3Vishay Sprague0593D686X9004B2TE3-NDkr.2.03017Similar
TR3B686K004C0500Vishay Sprague0718-1457-2-NDkr.2.40993Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.06438kr.7,660.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.06438
Unit Price with VAT:kr.3.83048