293D685X9004B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 152
Unit Price: kr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 1.712
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.71120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.71120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.31542
Datasheet
6.8 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9004B2TE3

DigiKey Part Number
293D685X9004B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D685X9004B2TE3
Description
CAP TANT 6.8UF 10% 4V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9004B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D685X96R3B2TE3Vishay Sprague152718-293D685X96R3B2TE3CT-NDkr.3.30000Upgrade
T491B685K010ATKEMET1.712399-3727-1-NDkr.3.36000Upgrade
T499B685K006ATE3K5KEMET0399-4992-2-NDkr.1.71120Upgrade
T499B685K010ATE3K5KEMET0399-5012-2-NDkr.1.71120Upgrade
T499B685K016ATE3K5KEMET0399-5032-1-NDkr.5.45000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05859kr.2,117.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.05859
Unit Price with VAT:kr.1.32324