Upgrade
Upgrade
Upgrade
Similar

T499B685K006ATE3K5 | |
|---|---|
DigiKey Part Number | 399-4992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499B685K006ATE3K5 |
Description | CAP TANT 6.8UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B685K006ATE3K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B685K006AT | KEMET | 10.885 | 399-10151-1-ND | kr.3.61000 | Upgrade |
| T499B685K010ATE3K5 | KEMET | 0 | 399-5012-2-ND | kr.1.71120 | Upgrade |
| T499B685K016ATE3K5 | KEMET | 0 | 399-5032-1-ND | kr.5.45000 | Upgrade |
| T491B685M006AT | KEMET | 0 | 399-8329-1-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71120 | kr.3,422.40 |
| Unit Price without VAT: | kr.1.71120 |
|---|---|
| Unit Price with VAT: | kr.2.13900 |



