Upgrade
Direct
Direct

293D684X0050B2TE3 | |
|---|---|
DigiKey Part Number | 293D684X0050B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D684X0050B2TE3 |
Description | CAP TANT 0.68UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 7.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X0050B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 7.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D684X9050B2TE3 | Vishay Sprague | 0 | 293D684X9050B2TE3-ND | kr.1.50718 | Upgrade |
| T491B684M050AT | KEMET | 0 | T491B684M050AT-ND | kr.1.62643 | Direct |
| TAJB684M050RNJ | KYOCERA AVX | 0 | TAJB684M050RNJ-ND | kr.3.61253 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50718 | kr.3,014.36 |
| Unit Price without VAT: | kr.1.50718 |
|---|---|
| Unit Price with VAT: | kr.1.88398 |




