
T494D476K010AT | |
|---|---|
DigiKey Part Number | 399-8476-2-ND - Tape & Reel (TR) 399-8476-1-ND - Cut Tape (CT) 399-8476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476K010AT |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.8.48000 | kr.84.80 |
| 50 | kr.6.85440 | kr.342.72 |
| 100 | kr.6.35200 | kr.635.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.50362 | kr.2,751.81 |
| 1.000 | kr.5.24090 | kr.5,240.90 |
| 1.500 | kr.5.10933 | kr.7,663.99 |
| 2.500 | kr.4.96348 | kr.12,408.70 |
| 3.500 | kr.4.87821 | kr.17,073.74 |
| 5.000 | kr.4.79619 | kr.23,980.95 |
| 6.000 | kr.4.75733 | kr.28,543.98 |
| 12.000 | kr.4.62640 | kr.55,516.80 |
| 12.500 | kr.4.61945 | kr.57,743.12 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

