33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K016AT

DigiKey Part Number
399-3787-2-ND - Tape & Reel (TR)
399-3787-1-ND - Cut Tape (CT)
399-3787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D336K016AT
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.04800kr.60.48
50kr.4.79820kr.239.91
100kr.4.41260kr.441.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.76102kr.1,880.51
1.000kr.3.55947kr.3,559.47
1.500kr.3.45855kr.5,187.82
2.500kr.3.34668kr.8,366.70
3.500kr.3.28128kr.11,484.48
5.000kr.3.21836kr.16,091.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750