33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A336K004AT

DigiKey Part Number
399-10125-2-ND - Tape & Reel (TR)
399-10125-1-ND - Cut Tape (CT)
399-10125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A336K004AT
Description
CAP TANT 33UF 10% 4V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A336K004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20340kr.60.17
100kr.1.07460kr.107.46
500kr.0.85666kr.428.33
1.000kr.0.78946kr.789.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73411kr.1,468.22
4.000kr.0.68860kr.2,754.40
6.000kr.0.66583kr.3,994.98
10.000kr.0.64058kr.6,405.80
14.000kr.0.62581kr.8,761.34
20.000kr.0.61162kr.12,232.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250