22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9025D2TE3

DigiKey Part Number
718-1070-2-ND - Tape & Reel (TR)
718-1070-1-ND - Cut Tape (CT)
718-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9025D2TE3
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9025D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K025AHKEMET91399-11194-1-NDkr.9.07000Similar
T494D226K025ATKEMET1.719399-8471-1-NDkr.12.93000Similar
T495D226K025ATE200KEMET3.669399-8509-1-NDkr.12.24000Similar
T495X226K025ATE225KEMET230399-8532-1-NDkr.16.42000Similar
TPSD226K025P0200KYOCERA AVX6.729478-9168-1-NDkr.17.44000Similar
In-Stock: 2.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.21600kr.42.16
50kr.3.28660kr.164.33
100kr.2.99950kr.299.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.51444kr.1,257.22
1.000kr.2.36450kr.2,364.50
1.500kr.2.28941kr.3,434.12
2.500kr.2.20619kr.5,515.47
3.500kr.2.15752kr.7,551.32
5.000kr.2.11073kr.10,553.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750