22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9016D2TE3

DigiKey Part Number
718-1067-2-ND - Tape & Reel (TR)
718-1067-1-ND - Cut Tape (CT)
718-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9016D2TE3
Description
CAP TANT 22UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9016D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K016ATKEMET264399-3780-1-NDkr.7.80000Direct
TAJD226K016RNJKYOCERA AVX1.950478-3922-1-NDkr.4.50000Direct
T491D226K020AHKEMET581399-T491D226K020AHCT-NDkr.9.07000Upgrade
T491D226K020ATKEMET20.145399-3781-1-NDkr.7.16000Upgrade
T491D226K025AHKEMET91399-11194-1-NDkr.9.07000Upgrade
In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.64600kr.36.46
50kr.2.81880kr.140.94
100kr.2.56450kr.256.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.13430kr.1,067.15
1.000kr.2.00135kr.2,001.35
1.500kr.1.93476kr.2,902.14
2.500kr.1.86097kr.4,652.43
3.500kr.1.81782kr.6,362.37
5.000kr.1.77634kr.8,881.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250