2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X0035C2TE3

DigiKey Part Number
718-293D225X0035C2TE3TR-ND - Tape & Reel (TR)
718-293D225X0035C2TE3CT-ND - Cut Tape (CT)
718-293D225X0035C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X0035C2TE3
Description
CAP TANT 2.2UF 20% 35V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X0035C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D225X9050C2TE3Vishay Sprague222718-293D225X9050C2TE3CT-NDkr.7.99000Upgrade
593D225X0035C2TE3Vishay Sprague2.042718-593D225X0035C2TE3CT-NDkr.5.96000Similar
T491C225M035ATKEMET501399-8343-1-NDkr.5.01000Direct
TAJC225M035RNJKYOCERA AVX194478-5806-1-NDkr.5.07000Direct
TAJC225K050RNJKYOCERA AVX641478-8898-1-NDkr.11.41000Upgrade
In-Stock: 327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.57400kr.25.74
50kr.1.95660kr.97.83
100kr.1.76630kr.176.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.44388kr.721.94
1.000kr.1.34440kr.1,344.40
1.500kr.1.29459kr.1,941.88
2.500kr.1.23939kr.3,098.47
3.500kr.1.20714kr.4,224.99
5.000kr.1.17610kr.5,880.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500