
293D225X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X9050C2TE3TR-ND - Tape & Reel (TR) 718-293D225X9050C2TE3CT-ND - Cut Tape (CT) 718-293D225X9050C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9050C2TE3 |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9050C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.71000 | kr.47.10 |
| 50 | kr.3.69400 | kr.184.70 |
| 100 | kr.3.38110 | kr.338.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.90944 | kr.1,454.72 |
| 1.000 | kr.2.74259 | kr.2,742.59 |
| 1.500 | kr.2.65907 | kr.3,988.60 |
| 2.500 | kr.2.56650 | kr.6,416.25 |
| 3.500 | kr.2.51235 | kr.8,793.23 |
| 5.000 | kr.2.46029 | kr.12,301.45 |
| 6.000 | kr.2.43562 | kr.14,613.72 |
| 12.000 | kr.2.35252 | kr.28,230.24 |
| 12.500 | kr.2.34812 | kr.29,351.50 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

