
293D107X0020E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X0020E2TE3TR-ND - Tape & Reel (TR) 718-293D107X0020E2TE3CT-ND - Cut Tape (CT) 718-293D107X0020E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0020E2TE3 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X0020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X9020E2TE3 | Vishay Sprague | 481 | 718-1024-1-ND | kr.19.27000 | Upgrade |
| 593D107X0020E2TE3 | Vishay Sprague | 1.401 | 718-1970-1-ND | kr.12.49000 | Similar |
| 594D107X0020D2T | Vishay Sprague | 587 | 718-594D107X0020D2TCT-ND | kr.33.79000 | Similar |
| 595D107X0020D2T | Vishay Sprague | 131 | 718-595D107X0020D2TCT-ND | kr.33.67000 | Similar |
| T491X107M020AT | KEMET | 6.345 | 399-3813-1-ND | kr.13.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.97600 | kr.79.76 |
| 50 | kr.6.41980 | kr.320.99 |
| 100 | kr.5.93990 | kr.593.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.22005 | kr.2,088.02 |
| 800 | kr.4.95265 | kr.3,962.12 |
| 1.200 | kr.4.81877 | kr.5,782.52 |
| 2.000 | kr.4.67030 | kr.9,340.60 |
| 2.800 | kr.4.58353 | kr.12,833.88 |
| 4.000 | kr.4.50002 | kr.18,000.08 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

