
293D106X9016C2TE3 | |
---|---|
DigiKey Part Number | 718-1048-2-ND - Tape & Reel (TR) 718-1048-1-ND - Cut Tape (CT) 718-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9016C2TE3 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.83500 | kr.28.35 |
50 | kr.2.16580 | kr.108.29 |
100 | kr.1.95900 | kr.195.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.64378 | kr.821.89 |
1.000 | kr.1.53421 | kr.1,534.21 |
1.500 | kr.1.47934 | kr.2,219.01 |
2.500 | kr.1.41855 | kr.3,546.38 |
3.500 | kr.1.38300 | kr.4,840.50 |
5.000 | kr.1.34883 | kr.6,744.15 |
6.000 | kr.1.33263 | kr.7,995.78 |
12.000 | kr.1.27809 | kr.15,337.08 |
12.500 | kr.1.27519 | kr.15,939.88 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |