10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X0035D2TE3

DigiKey Part Number
718-1046-2-ND - Tape & Reel (TR)
718-1046-1-ND - Cut Tape (CT)
718-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X0035D2TE3
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D106X0035D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D106X9050D2TVishay Sprague947718-2288-1-NDkr.46.92000Upgrade
TR3D106M035C0250Vishay Sprague961718-TR3D106M035C0250CT-NDkr.10.27000Similar
TAJD106M035RNJKYOCERA AVX41.478478-3916-1-NDkr.6.66000Direct
T491D106K050ATKEMET1.691399-8361-1-NDkr.17.88000Upgrade
T491D106M035AHKEMET335399-T491D106M035AHCT-NDkr.11.48000Similar
In-Stock: 13.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.55000kr.35.50
50kr.2.74400kr.137.20
100kr.2.49420kr.249.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.07330kr.1,036.65
1.000kr.1.94308kr.1,943.08
1.500kr.1.87791kr.2,816.86
2.500kr.1.80571kr.4,514.27
3.500kr.1.76350kr.6,172.25
5.000kr.1.72288kr.8,614.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500