
T491D106M035AH | |
|---|---|
DigiKey Part Number | 399-T491D106M035AHTR-ND - Tape & Reel (TR) 399-T491D106M035AHCT-ND - Cut Tape (CT) 399-T491D106M035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106M035AH |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106M035AT | KEMET | 5.718 | 399-3768-1-ND | kr.8.94000 | Direct |
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | kr.9.07000 | Upgrade |
| T491D106K035AT | KEMET | 17.618 | 399-3766-1-ND | kr.9.51000 | Upgrade |
| T498D106K050ATE1K0 | KEMET | 5.066 | 399-4770-1-ND | kr.21.62000 | Upgrade |
| T499D106K035ATE1K0 | KEMET | 1.123 | 399-5080-1-ND | kr.12.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.65200 | kr.76.52 |
| 50 | kr.6.14720 | kr.307.36 |
| 100 | kr.5.68130 | kr.568.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.89436 | kr.2,447.18 |
| 1.000 | kr.4.65077 | kr.4,650.77 |
| 1.500 | kr.4.52875 | kr.6,793.12 |
| 2.500 | kr.4.39352 | kr.10,983.80 |
| 3.500 | kr.4.31446 | kr.15,100.61 |
| 5.000 | kr.4.23838 | kr.21,191.90 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

