Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D226X0050F6V1E3 | |
|---|---|
DigiKey Part Number | 199D226X0050F6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D226X0050F6V1E3 |
Description | CAP TANT 22UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X0050F6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X0050F6V1 | Vishay Sprague | 0 | 199D226X0050F6V1-ND | kr.105.72270 | Upgrade |
| 199D226X9050F6V1E3 | Vishay Sprague | 0 | 718-1167-ND | kr.145.44000 | Upgrade |
| 199D226X0010C6V1 | Vishay Sprague | 0 | 199D226X0010C6V1-ND | kr.9.78524 | Similar |
| 199D226X0010C6V1E3 | Vishay Sprague | 0 | 199D226X0010C6V1E3-ND | kr.9.78524 | Similar |
| 199D226X0010C9V1 | Vishay Sprague | 0 | 199D226X0010C9V1-ND | kr.9.78524 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.105.72270 | kr.10,572.27 |
| Unit Price without VAT: | kr.105.72270 |
|---|---|
| Unit Price with VAT: | kr.132.15338 |




