
199D226X0010C9V1 | |
|---|---|
DigiKey Part Number | 199D226X0010C9V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D226X0010C9V1 |
Description | CAP TANT 22UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X0010C9V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.478" (12.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.67840 | kr.4,839.20 |
| Unit Price without VAT: | kr.9.67840 |
|---|---|
| Unit Price with VAT: | kr.12.09800 |

